
VSRU2713-2R2K | |
|---|---|
DigiKey Part Number | 4044-VSRU2713-2R2KTR-ND - Tape & Reel (TR) 4044-VSRU2713-2R2KCT-ND - Cut Tape (CT) 4044-VSRU2713-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2713-2R2K |
Description | FIXED IND 2.2UH 47.3A 0.82 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 47.3 A 0.82mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2713-2R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 68A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 120,50800 Kč | 1 205,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 101,02663 Kč | 8 082,13 Kč |
| 160 | 95,27188 Kč | 15 243,50 Kč |
| 240 | 92,06225 Kč | 22 094,94 Kč |
| 400 | 88,17533 Kč | 35 270,13 Kč |
| 560 | 85,70784 Kč | 47 996,39 Kč |
| 800 | 85,30438 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |

