1.5 µH Unshielded Wirewound Inductor 54 A 0.56mOhm Max 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRU2711-1R5K

DigiKey Part Number
4044-VSRU2711-1R5KTR-ND - Tape & Reel (TR)
4044-VSRU2711-1R5KCT-ND - Cut Tape (CT)
4044-VSRU2711-1R5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRU2711-1R5K
Description
FIXED IND 1.5UH 54A 0.56 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 54 A 0.56mOhm Max 3-SMD
Datasheet
 Datasheet
EDA/CAD Models
VSRU2711-1R5K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
67A
Shielding
Unshielded
DC Resistance (DCR)
0.56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
-
Size / Dimension
1.094" L x 1.016" W (27.80mm x 25.80mm)
Height - Seated (Max)
0.469" (11.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10124,85400 Kč1 248,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80104,65925 Kč8 372,74 Kč
16098,69588 Kč15 791,34 Kč
24095,37117 Kč22 889,08 Kč
40091,34550 Kč36 538,20 Kč
56088,78966 Kč49 722,21 Kč
80088,71655 Kč70 973,24 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč