


VSHB0754T-4R7MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-4R7MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-4R7MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-4R7MC |
Description | FIXED IND 4.7UH 7.3A 20.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.3 A 20.9mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-4R7MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 16,69550 Kč | 1 669,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,56422 Kč | 7 282,11 Kč |
| 1 000 | 13,73353 Kč | 13 733,53 Kč |
| 1 500 | 13,27017 Kč | 19 905,26 Kč |
| 2 500 | 12,70925 Kč | 31 773,13 Kč |
| 3 500 | 12,35312 Kč | 43 235,92 Kč |
| 5 000 | 11,98683 Kč | 59 934,15 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

