47 µH Shielded Molded Inductor 2.5 A 171mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Molded Inductor 2.5 A 171mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
VSHB0754T Series Molded Power Inductors for Automotive Electronics Applications

VSHB0754T-470MC

DigiKey Part Number
4044-VSHB0754T-470MCTR-ND - Tape & Reel (TR)
4044-VSHB0754T-470MCCT-ND - Cut Tape (CT)
4044-VSHB0754T-470MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB0754T-470MC
Description
FIXED IND 47UH 2.5A 171 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 2.5 A 171mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSHB0754T-470MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
171mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.303" L x 0.291" W (7.70mm x 7.40mm)
Height - Seated (Max)
0.204" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,30500 Kč203,05 Kč
10016,69550 Kč1 669,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,56422 Kč7 282,11 Kč
1 00013,73353 Kč13 733,53 Kč
1 50013,27017 Kč19 905,26 Kč
2 50012,70925 Kč31 773,13 Kč
3 50012,35312 Kč43 235,92 Kč
5 00011,98683 Kč59 934,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč