
VSHB0421-1R0MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0421-1R0MCTR-ND - Tape & Reel (TR) 4044-VSHB0421-1R0MCCT-ND - Cut Tape (CT) 4044-VSHB0421-1R0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0421-1R0MC |
Description | FIXED IND 1UH 8.3A 13.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.3 A 13.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 8,76040 Kč | 876,04 Kč |
| 1 000 | 7,20420 Kč | 7 204,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,79328 Kč | 13 586,56 Kč |
| 4 000 | 6,40628 Kč | 25 625,12 Kč |
| 6 000 | 6,19042 Kč | 37 142,52 Kč |
| 10 000 | 5,92908 Kč | 59 290,80 Kč |
| 14 000 | 5,76314 Kč | 80 683,96 Kč |
| 20 000 | 5,59253 Kč | 111 850,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

