
VSEB0850H-8R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0850H-8R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0850H-8R2MCCT-ND - Cut Tape (CT) 4044-VSEB0850H-8R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0850H-8R2MC |
Description | FIXED IND 8.2UH 10.3A 25 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 10.3 A 25mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0850H-8R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 100 | 42,04850 Kč | 4 204,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 35,66060 Kč | 24 962,42 Kč |
| 1 400 | 33,63355 Kč | 47 086,97 Kč |
| 2 100 | 32,50290 Kč | 68 256,09 Kč |
| 3 500 | 31,49700 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

