3.3 µH Shielded Molded Inductor 11.3 A 15.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0730H-3R3MC

DigiKey Part Number
4044-VSEB0730H-3R3MCTR-ND - Tape & Reel (TR)
4044-VSEB0730H-3R3MCCT-ND - Cut Tape (CT)
4044-VSEB0730H-3R3MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0730H-3R3MC
Description
FIXED IND 3.3UH 11.3A 15.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11.3 A 15.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0730H-3R3MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Shielded
DC Resistance (DCR)
15.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1039,47600 Kč394,76 Kč
10032,45660 Kč3 245,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,16043 Kč25 160,43 Kč
2 00023,62275 Kč47 245,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč