
VSEB0730H-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0730H-2R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0730H-2R2MCCT-ND - Cut Tape (CT) 4044-VSEB0730H-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0730H-2R2MC |
Description | FIXED IND 2.2UH 14.3A 10.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14.3 A 10.3mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0730H-2R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 100 | 32,45660 Kč | 3 245,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,16043 Kč | 25 160,43 Kč |
| 2 000 | 23,62275 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

