2.2 µH Shielded Molded Inductor 12 A 9.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0630H-2R2MC

DigiKey Part Number
4044-VSEB0630H-2R2MCTR-ND - Tape & Reel (TR)
4044-VSEB0630H-2R2MCCT-ND - Cut Tape (CT)
4044-VSEB0630H-2R2MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0630H-2R2MC
Description
FIXED IND 2.2UH 12A 9.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12 A 9.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0630H-2R2MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
9.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0630
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1035,50800 Kč355,08 Kč
10029,19140 Kč2 919,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,71354 Kč22 713,54 Kč
2 00021,00997 Kč42 019,94 Kč
3 00020,99800 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč