
VSEB0630H-1R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0630H-1R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0630H-1R2MCCT-ND - Cut Tape (CT) 4044-VSEB0630H-1R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0630H-1R2MC |
Description | FIXED IND 1.2UH 16.5A 6.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 16.5 A 6.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0630H-1R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0630 | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 100 | 29,19140 Kč | 2 919,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,71354 Kč | 22 713,54 Kč |
| 2 000 | 21,00997 Kč | 42 019,94 Kč |
| 3 000 | 20,99800 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

