
VSEB0530H-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0530H-2R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0530H-2R2MCCT-ND - Cut Tape (CT) 4044-VSEB0530H-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0530H-2R2MC |
Description | FIXED IND 2.2UH 10A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 13mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0530H-2R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.217" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 100 | 26,21810 Kč | 2 621,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,04231 Kč | 30 063,47 Kč |
| 3 000 | 18,90331 Kč | 56 709,93 Kč |
| 4 500 | 18,63572 Kč | 83 860,74 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

