1.5 µH Shielded Molded Inductor 11 A 10.6mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0530H-1R5MC

DigiKey Part Number
4044-VSEB0530H-1R5MCTR-ND - Tape & Reel (TR)
4044-VSEB0530H-1R5MCCT-ND - Cut Tape (CT)
4044-VSEB0530H-1R5MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0530H-1R5MC
Description
FIXED IND 1.5UH 11A 10.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 11 A 10.6mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0530H-1R5MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.7A
Shielding
Shielded
DC Resistance (DCR)
10.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0530
Size / Dimension
0.217" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1031,87500 Kč318,75 Kč
10026,21810 Kč2 621,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,04231 Kč30 063,47 Kč
3 00018,90331 Kč56 709,93 Kč
4 50018,63572 Kč83 860,74 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč