
VSEB0430H-3R3MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-3R3MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-3R3MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-3R3MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-3R3MC |
Description | FIXED IND 3.3UH 7.1A 26.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.1 A 26.6mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-3R3MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0430 |
Current Rating (Amps) | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current - Saturation (Isat) 5.6A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 27,63400 Kč | 276,34 Kč |
| 100 | 22,71580 Kč | 2 271,58 Kč |
| 1 000 | 19,46444 Kč | 19 464,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,94603 Kč | 33 892,06 Kč |
| 4 000 | 15,98324 Kč | 63 932,96 Kč |
| 6 000 | 15,90232 Kč | 95 413,92 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

