3.3 µH Shielded Molded Inductor 7.1 A 26.6mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0430H-3R3MC

DigiKey Part Number
4044-VSEB0430H-3R3MCTR-ND - Tape & Reel (TR)
4044-VSEB0430H-3R3MCCT-ND - Cut Tape (CT)
4044-VSEB0430H-3R3MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0430H-3R3MC
Description
FIXED IND 3.3UH 7.1A 26.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 7.1 A 26.6mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0430H-3R3MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26.6mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Automotive Grade Power Inductors
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
0430
Current Rating (Amps)
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Current - Saturation (Isat)
5.6A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1027,63400 Kč276,34 Kč
10022,71580 Kč2 271,58 Kč
1 00019,46444 Kč19 464,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,94603 Kč33 892,06 Kč
4 00015,98324 Kč63 932,96 Kč
6 00015,90232 Kč95 413,92 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč