
VSAB1770-220M | |
|---|---|
DigiKey Part Number | 4044-VSAB1770-220MTR-ND - Tape & Reel (TR) 4044-VSAB1770-220MCT-ND - Cut Tape (CT) 4044-VSAB1770-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1770-220M |
Description | FIXED IND 22UH 10A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 10 A 27mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1770-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.691" L x 0.667" W (17.55mm x 16.95mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 77,31500 Kč | 773,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 59,08000 Kč | 8 862,00 Kč |
| 300 | 55,71400 Kč | 16 714,20 Kč |
| 450 | 53,83700 Kč | 24 226,65 Kč |
| 750 | 51,56437 Kč | 38 673,28 Kč |
| 1 050 | 50,12123 Kč | 52 627,29 Kč |
| 1 500 | 49,87025 Kč | 74 805,38 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |

