15 µH Shielded Molded Inductor 12.5 A 21mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSAB1770-150M

DigiKey Part Number
4044-VSAB1770-150MTR-ND - Tape & Reel (TR)
4044-VSAB1770-150MCT-ND - Cut Tape (CT)
4044-VSAB1770-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSAB1770-150M
Description
FIXED IND 15UH 12.5A 21 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 12.5 A 21mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
VSAB1770-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.691" L x 0.667" W (17.55mm x 16.95mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1077,31500 Kč773,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15059,61473 Kč8 942,21 Kč
30055,16173 Kč16 548,52 Kč
45052,70451 Kč23 717,03 Kč
75049,87025 Kč37 402,69 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč