6.8 µH Shielded Molded Inductor 13.5 A 11.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSAB1365-6R8M

DigiKey Part Number
4044-VSAB1365-6R8MTR-ND - Tape & Reel (TR)
4044-VSAB1365-6R8MCT-ND - Cut Tape (CT)
4044-VSAB1365-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSAB1365-6R8M
Description
FIXED IND 6.8UH 13.5A 11.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 13.5 A 11.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSAB1365-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1365
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,22100 Kč282,21 Kč
10023,20700 Kč2 320,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,83890 Kč7 935,56 Kč
80018,70816 Kč14 966,53 Kč
1 20018,07735 Kč21 692,82 Kč
2 00017,31348 Kč34 626,96 Kč
2 80016,82855 Kč47 119,94 Kč
4 00016,32983 Kč65 319,32 Kč
10 00016,27345 Kč162 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč