
VSAB1365-4R7M | |
|---|---|
DigiKey Part Number | 4044-VSAB1365-4R7MTR-ND - Tape & Reel (TR) 4044-VSAB1365-4R7MCT-ND - Cut Tape (CT) 4044-VSAB1365-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1365-4R7M |
Description | FIXED IND 4.7UH 15A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 15 A 8.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1365-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 100 | 23,20700 Kč | 2 320,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,83890 Kč | 7 935,56 Kč |
| 800 | 18,70816 Kč | 14 966,53 Kč |
| 1 200 | 18,07735 Kč | 21 692,82 Kč |
| 2 000 | 17,31348 Kč | 34 626,96 Kč |
| 2 800 | 16,82855 Kč | 47 119,94 Kč |
| 4 000 | 16,32983 Kč | 65 319,32 Kč |
| 10 000 | 16,27345 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

