1 µH Shielded Molded Inductor 29 A 2.3mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSAB1365-1R0M

DigiKey Part Number
4044-VSAB1365-1R0MTR-ND - Tape & Reel (TR)
4044-VSAB1365-1R0MCT-ND - Cut Tape (CT)
4044-VSAB1365-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSAB1365-1R0M
Description
FIXED IND 1UH 29A 2.3 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 29 A 2.3mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSAB1365-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1365
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,22100 Kč282,21 Kč
10023,20700 Kč2 320,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,63263 Kč8 253,05 Kč
80019,45649 Kč15 565,19 Kč
1 20018,80038 Kč22 560,46 Kč
2 00018,00600 Kč36 012,00 Kč
2 80017,50176 Kč49 004,93 Kč
4 00016,98308 Kč67 932,32 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč