
VSAB0630-4R7M | |
|---|---|
DigiKey Part Number | 4044-VSAB0630-4R7MTR-ND - Tape & Reel (TR) 4044-VSAB0630-4R7MCT-ND - Cut Tape (CT) 4044-VSAB0630-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0630-4R7M |
Description | FIXED IND 4.7UH 6.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.8 A 33mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSAB0630-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0630 | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,69541 Kč | 9 695,41 Kč |
| 2 000 | 8,97255 Kč | 17 945,10 Kč |
| 3 000 | 8,57355 Kč | 25 720,65 Kč |
| 5 000 | 8,09439 Kč | 40 471,95 Kč |
| 7 000 | 7,87425 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

