
VSAB0530-6R8M | |
|---|---|
DigiKey Part Number | 4044-VSAB0530-6R8MTR-ND - Tape & Reel (TR) 4044-VSAB0530-6R8MCT-ND - Cut Tape (CT) 4044-VSAB0530-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0530-6R8M |
Description | FIXED IND 6.8UH 3.6A 90 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.6 A 90mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB0530-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.215" L x 0.205" W (5.45mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| 1 000 | 9,33382 Kč | 9 333,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,80163 Kč | 17 603,26 Kč |
| 4 000 | 8,30046 Kč | 33 201,84 Kč |
| 6 000 | 8,02103 Kč | 48 126,18 Kč |
| 10 000 | 7,68266 Kč | 76 826,60 Kč |
| 14 000 | 7,46789 Kč | 104 550,46 Kč |
| 20 000 | 7,34930 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

