


VPAB3822-R82M | |
|---|---|
DigiKey Part Number | 4044-VPAB3822-R82M-ND |
Manufacturer | |
Manufacturer Product Number | VPAB3822-R82M |
Description | FIXED IND 0.82UH 142A 0.175 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µH Shielded Molded Inductor 142 A 0.175mOhm Max 2-SMD High Current Through Hole, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | VPAB3822-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 335A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.175mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current Through Hole, Molding Power Choke | |
Mounting Type | Through Hole | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.506" L x 0.866" W (38.25mm x 22.00mm) | |
Height - Seated (Max) | 1.506" (38.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 12 | 246,18417 Kč | 2 954,21 Kč |
| 102 | 205,38304 Kč | 20 949,07 Kč |
| 1 002 | 183,73250 Kč | 184 099,96 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |

