33 µH Shielded Drum Core, Wirewound Inductor 3.7 A 67.5mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-330M

DigiKey Part Number
4044-SPRH127-330MTR-ND - Tape & Reel (TR)
4044-SPRH127-330MCT-ND - Cut Tape (CT)
4044-SPRH127-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-330M
Description
FIXED IND 33UH 3.7A 67.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.7 A 67.5mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH127-330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
67.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1275
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
5.68A
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,30500 Kč203,05 Kč
10016,69550 Kč1 669,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,56422 Kč7 282,11 Kč
1 00013,73353 Kč13 733,53 Kč
1 50013,27017 Kč19 905,26 Kč
2 50012,70925 Kč31 773,13 Kč
3 50012,35312 Kč43 235,92 Kč
5 00011,98683 Kč59 934,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč