
SPRH127-271M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-271MTR-ND - Tape & Reel (TR) 4044-SPRH127-271MCT-ND - Cut Tape (CT) 4044-SPRH127-271MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-271M |
Description | FIXED IND 270UH 1.4A 456 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 1.4 A 456mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.94A | |
Shielding | Shielded | |
DC Resistance (DCR) | 456mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,31746 Kč | 3 158,73 Kč |
| 1 000 | 5,95650 Kč | 5 956,50 Kč |
| 1 500 | 5,75513 Kč | 8 632,69 Kč |
| 2 500 | 5,51130 Kč | 13 778,25 Kč |
| 3 500 | 5,35659 Kč | 18 748,06 Kč |
| 5 000 | 5,19730 Kč | 25 986,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

