
SPRH127-221M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-221MTR-ND - Tape & Reel (TR) 4044-SPRH127-221MCT-ND - Cut Tape (CT) 4044-SPRH127-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-221M |
Description | FIXED IND 220UH 1.63A 360 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.63 A 360mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 16,69550 Kč | 1 669,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,00398 Kč | 7 001,99 Kč |
| 1 000 | 13,20522 Kč | 13 205,22 Kč |
| 1 500 | 12,75979 Kč | 19 139,69 Kč |
| 2 500 | 12,22050 Kč | 30 551,25 Kč |
| 3 500 | 11,87803 Kč | 41 573,11 Kč |
| 5 000 | 11,52580 Kč | 57 629,00 Kč |
| 12 500 | 11,28642 Kč | 141 080,25 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

