180 µH Shielded Drum Core, Wirewound Inductor 1.75 A 300mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-181M

DigiKey Part Number
4044-SPRH127-181MTR-ND - Tape & Reel (TR)
4044-SPRH127-181MCT-ND - Cut Tape (CT)
4044-SPRH127-181MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-181M
Description
FIXED IND 180UH 1.75A 300 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 1.75 A 300mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH127-181M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.57A
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,30500 Kč203,05 Kč
10016,69550 Kč1 669,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,00398 Kč7 001,99 Kč
1 00013,20522 Kč13 205,22 Kč
1 50012,75979 Kč19 139,69 Kč
2 50012,22050 Kč30 551,25 Kč
3 50011,87803 Kč41 573,11 Kč
5 00011,52580 Kč57 629,00 Kč
12 50011,28642 Kč141 080,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč