
SPRH127-101M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-101MTR-ND - Tape & Reel (TR) 4044-SPRH127-101MCT-ND - Cut Tape (CT) 4044-SPRH127-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-101M |
Description | FIXED IND 100UH 2.4A 164 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.4 A 164mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 164mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 3.36A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 20,16700 Kč | 201,67 Kč |
| 100 | 16,58220 Kč | 1 658,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,46538 Kč | 7 232,69 Kč |
| 1 000 | 13,64033 Kč | 13 640,33 Kč |
| 1 500 | 13,18012 Kč | 19 770,18 Kč |
| 2 500 | 12,62300 Kč | 31 557,50 Kč |
| 3 500 | 12,26929 Kč | 42 942,51 Kč |
| 5 000 | 11,90549 Kč | 59 527,45 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

