1000 µH Shielded Drum Core, Wirewound Inductor 830 mA 1.126Ohm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-102M

DigiKey Part Number
4044-SPRH1210-102MTR-ND - Tape & Reel (TR)
4044-SPRH1210-102MCT-ND - Cut Tape (CT)
4044-SPRH1210-102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-102M
Description
FIXED IND 1000UH 830MA 1.126OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 µH Shielded Drum Core, Wirewound Inductor 830 mA 1.126Ohm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH1210-102M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.126Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
1.1A
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1023,26600 Kč232,66 Kč
10019,12290 Kč1 912,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,64000 Kč4 410,00 Kč
50016,33056 Kč8 165,28 Kč
75015,60824 Kč11 706,18 Kč
1 25014,74076 Kč18 425,95 Kč
1 75014,19417 Kč24 839,80 Kč
2 50013,63568 Kč34 089,20 Kč
6 25013,12375 Kč82 023,44 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč