
SPRH1210-102M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-102MTR-ND - Tape & Reel (TR) 4044-SPRH1210-102MCT-ND - Cut Tape (CT) 4044-SPRH1210-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-102M |
Description | FIXED IND 1000UH 830MA 1.126OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µH Shielded Drum Core, Wirewound Inductor 830 mA 1.126Ohm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-102M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.126Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 100 | 19,12290 Kč | 1 912,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,64000 Kč | 4 410,00 Kč |
| 500 | 16,33056 Kč | 8 165,28 Kč |
| 750 | 15,60824 Kč | 11 706,18 Kč |
| 1 250 | 14,74076 Kč | 18 425,95 Kč |
| 1 750 | 14,19417 Kč | 24 839,80 Kč |
| 2 500 | 13,63568 Kč | 34 089,20 Kč |
| 6 250 | 13,12375 Kč | 82 023,44 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

