
SPQ105-100M | |
|---|---|
DigiKey Part Number | 4044-SPQ105-100MTR-ND - Tape & Reel (TR) 4044-SPQ105-100MCT-ND - Cut Tape (CT) 4044-SPQ105-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPQ105-100M |
Description | FIXED IND 10UH 4.25A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.25 A 30mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Drum Core, Power Inductor |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.490" L x 0.401" W (10.40mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 9,87750 Kč | 987,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,27951 Kč | 6 623,61 Kč |
| 1 600 | 7,80719 Kč | 12 491,50 Kč |
| 2 400 | 7,54380 Kč | 18 105,12 Kč |
| 4 000 | 7,22478 Kč | 28 899,12 Kč |
| 5 600 | 7,02222 Kč | 39 324,43 Kč |
| 8 000 | 6,81383 Kč | 54 510,64 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

