
SPQ105-100M | |
|---|---|
DigiKey Part Number | 4044-SPQ105-100MTR-ND - Tape & Reel (TR) 4044-SPQ105-100MCT-ND - Cut Tape (CT) 4044-SPQ105-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPQ105-100M |
Description | SMD POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.25 A 30mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.490" L x 0.401" W (10.40mm x 10.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 12,74800 Kč | 127,48 Kč |
| 100 | 10,47540 Kč | 1 047,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,78063 Kč | 7 024,50 Kč |
| 1 600 | 8,27993 Kč | 13 247,89 Kč |
| 2 400 | 8,00054 Kč | 19 201,30 Kč |
| 4 000 | 7,66232 Kč | 30 649,28 Kč |
| 5 600 | 7,44762 Kč | 41 706,67 Kč |
| 8 000 | 7,22668 Kč | 57 813,44 Kč |
| 20 000 | 7,03013 Kč | 140 602,60 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |

