5.6 µH Shielded Molded Inductor 6 A 33.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0540R-5R6M

DigiKey Part Number
4044-CSHB0540R-5R6MTR-ND - Tape & Reel (TR)
4044-CSHB0540R-5R6MCT-ND - Cut Tape (CT)
4044-CSHB0540R-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0540R-5R6M
Description
FIXED IND 5.6UH 6A 33.9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 6 A 33.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0540R-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
33.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1026,58300 Kč265,83 Kč
10021,85470 Kč2 185,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,37375 Kč26 060,62 Kč
3 00016,38579 Kč49 157,37 Kč
4 50015,83492 Kč71 257,14 Kč
7 50015,22355 Kč114 176,62 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč