
CSHB0540R-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-5R6MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-5R6MCT-ND - Cut Tape (CT) 4044-CSHB0540R-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-5R6M |
Description | FIXED IND 5.6UH 6A 33.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6 A 33.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0540R-5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 100 | 21,85470 Kč | 2 185,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,37375 Kč | 26 060,62 Kč |
| 3 000 | 16,38579 Kč | 49 157,37 Kč |
| 4 500 | 15,83492 Kč | 71 257,14 Kč |
| 7 500 | 15,22355 Kč | 114 176,62 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

