
CSHB0530R-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-6R8MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-6R8MCT-ND - Cut Tape (CT) 4044-CSHB0530R-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-6R8M |
Description | FIXED IND 6.8UH 5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5 A 58mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0530R-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 100 | 21,85470 Kč | 2 185,47 Kč |
| 1 000 | 18,63363 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,95652 Kč | 33 913,04 Kč |
| 4 000 | 15,99302 Kč | 63 972,08 Kč |
| 6 000 | 15,45568 Kč | 92 734,08 Kč |
| 10 000 | 15,22355 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

