1 µH Shielded Molded Inductor 11.5 A 12.8mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0520R-1R0M

DigiKey Part Number
4044-CSHB0520R-1R0MTR-ND - Tape & Reel (TR)
4044-CSHB0520R-1R0MCT-ND - Cut Tape (CT)
4044-CSHB0520R-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0520R-1R0M
Description
FIXED IND 1UH 11.5A 12.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11.5 A 12.8mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0520R-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
12.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1026,58300 Kč265,83 Kč
10021,85470 Kč2 185,47 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,89192 Kč31 783,84 Kč
4 00015,22355 Kč60 894,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč