
CSHB0430R-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSHB0430R-2R2MTR-ND - Tape & Reel (TR) 4044-CSHB0430R-2R2MCT-ND - Cut Tape (CT) 4044-CSHB0430R-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0430R-2R2M |
Description | FIXED IND 2.2UH 8.3A 24.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.3 A 24.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0430R-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 100 | 21,17650 Kč | 2 117,65 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,42905 Kč | 32 858,10 Kč |
| 4 000 | 15,49537 Kč | 61 981,48 Kč |
| 6 000 | 14,97483 Kč | 89 848,98 Kč |
| 10 000 | 14,69860 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

