22 µH Shielded Molded Inductor 2 A 272mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0430R-220M

DigiKey Part Number
4044-CSHB0430R-220MTR-ND - Tape & Reel (TR)
4044-CSHB0430R-220MCT-ND - Cut Tape (CT)
4044-CSHB0430R-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0430R-220M
Description
FIXED IND 22UH 2A 272 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2 A 272mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0430R-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
272mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0430
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1025,74400 Kč257,44 Kč
10021,17650 Kč2 117,65 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,42905 Kč32 858,10 Kč
4 00015,49537 Kč61 981,48 Kč
6 00014,97483 Kč89 848,98 Kč
10 00014,69860 Kč146 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč