4.7 µH Shielded Molded Inductor 3.8 A 92mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0415-4R7M

DigiKey Part Number
4044-CSHB0415-4R7MTR-ND - Tape & Reel (TR)
4044-CSHB0415-4R7MCT-ND - Cut Tape (CT)
4044-CSHB0415-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0415-4R7M
Description
FIXED IND 4.7UH 3.8A 92 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3.8 A 92mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0415-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1025,74400 Kč257,44 Kč
10021,17650 Kč2 117,65 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,72695 Kč44 180,85 Kč
6 00014,69860 Kč88 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč