
CSHB0412-100M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412-100MTR-ND - Tape & Reel (TR) 4044-CSHB0412-100MCT-ND - Cut Tape (CT) 4044-CSHB0412-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-100M |
Description | FIXED IND 10UH 1.75A 285 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.75 A 285mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0412-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 285mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 100 | 21,17650 Kč | 2 117,65 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,72695 Kč | 44 180,85 Kč |
| 6 000 | 14,69860 Kč | 88 191,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

