15 µH Shielded Molded Inductor 16 A 15.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Molded Inductor 16 A 15.2mOhm Max 2-SMD
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG1010-150M

DigiKey Part Number
4044-CSEG1010-150MTR-ND - Tape & Reel (TR)
4044-CSEG1010-150MCT-ND - Cut Tape (CT)
4044-CSEG1010-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG1010-150M
Description
FIXED IND 15UH 16A 15.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 16 A 15.2mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
15.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1010
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10135,37400 Kč1 353,74 Kč
100118,80460 Kč11 880,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300101,48473 Kč30 445,42 Kč
60097,06325 Kč58 237,95 Kč
Manufacturers Standard Package
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč