0.47 µH Shielded Wirewound Inductor 21.5 A 4.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µH Shielded Wirewound Inductor 21.5 A 4.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG0430H-R47M

DigiKey Part Number
4044-CSEG0430H-R47MTR-ND - Tape & Reel (TR)
4044-CSEG0430H-R47MCT-ND - Cut Tape (CT)
4044-CSEG0430H-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG0430H-R47M
Description
FIXED IND 0.47UH 21.5A 4.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µH Shielded Wirewound Inductor 21.5 A 4.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0430
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.132" (3.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1047,68600 Kč476,86 Kč
10039,21590 Kč3 921,59 Kč
1 00037,26725 Kč37 267,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,44710 Kč60 894,20 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč