


CSEG0430H-R30M | |
|---|---|
DigiKey Part Number | 4044-CSEG0430H-R30MTR-ND - Tape & Reel (TR) 4044-CSEG0430H-R30MCT-ND - Cut Tape (CT) 4044-CSEG0430H-R30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0430H-R30M |
Description | FIXED IND 0.3UH 24A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µH Shielded Wirewound Inductor 24 A 3.4mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 100 | 39,21590 Kč | 3 921,59 Kč |
| 1 000 | 37,26725 Kč | 37 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,44710 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

