


CSEG0420H-R47M | |
|---|---|
DigiKey Part Number | 4044-CSEG0420H-R47MTR-ND - Tape & Reel (TR) 4044-CSEG0420H-R47MCT-ND - Cut Tape (CT) 4044-CSEG0420H-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0420H-R47M |
Description | FIXED IND 0.47UH 20.5A 4.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Wirewound Inductor 20.5 A 4.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 56,48500 Kč | 564,85 Kč |
| 100 | 46,44970 Kč | 4 644,97 Kč |
| 1 000 | 44,97772 Kč | 44 977,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,74650 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

