
CSEB0550H-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0550H-8R2MTR-ND - Tape & Reel (TR) 4044-CSEB0550H-8R2MCT-ND - Cut Tape (CT) 4044-CSEB0550H-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0550H-8R2M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.2 A 34.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0550H-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.6mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 42,20500 Kč | 422,05 Kč |
| 100 | 34,70720 Kč | 3 470,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,55832 Kč | 28 558,32 Kč |
| 2 000 | 26,93537 Kč | 53 870,74 Kč |
| 3 000 | 26,57563 Kč | 79 726,89 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |

