
CSEB0530H-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-2R2MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-2R2MCT-ND - Cut Tape (CT) 4044-CSEB0530H-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-2R2M |
Description | FIXED IND 2.2UH 9.7A 14.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0530H-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 12.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 100 | 25,21860 Kč | 2 521,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,04917 Kč | 30 073,76 Kč |
| 3 000 | 18,90975 Kč | 56 729,25 Kč |
| 4 500 | 18,27423 Kč | 82 234,04 Kč |
| 7 500 | 17,84830 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

