1.5 µH Shielded Molded Inductor 9.2 A 18.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0420H-1R5M

DigiKey Part Number
4044-CSEB0420H-1R5MTR-ND - Tape & Reel (TR)
4044-CSEB0420H-1R5MCT-ND - Cut Tape (CT)
4044-CSEB0420H-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0420H-1R5M
Description
FIXED IND 1.5UH 9.2A 18.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9.2 A 18.5mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0420H-1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,11900 Kč151,19 Kč
10012,43710 Kč1 243,71 Kč
1 00010,22939 Kč10 229,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,64627 Kč19 292,54 Kč
4 0009,09723 Kč36 388,92 Kč
6 0008,79106 Kč52 746,36 Kč
10 0008,42035 Kč84 203,50 Kč
14 0008,18502 Kč114 590,28 Kč
20 0008,13673 Kč162 734,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč