1 µH Shielded Molded Inductor 10 A 13.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0420H-1R0M

DigiKey Part Number
4044-CSEB0420H-1R0MTR-ND - Tape & Reel (TR)
4044-CSEB0420H-1R0MCT-ND - Cut Tape (CT)
4044-CSEB0420H-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0420H-1R0M
Description
FIXED IND 1UH 10A 13.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 10 A 13.5mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0420H-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1017,74300 Kč177,43 Kč
10014,58310 Kč1 458,31 Kč
1 00011,99574 Kč11 995,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,31215 Kč22 624,30 Kč
4 00010,66851 Kč42 674,04 Kč
6 00010,30967 Kč61 858,02 Kč
10 0009,87511 Kč98 751,10 Kč
14 0009,71158 Kč135 962,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč