22 µH Shielded Wirewound Inductor 3 A 38mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD1013B-220M

DigiKey Part Number
4044-CSD1013B-220MTR-ND - Tape & Reel (TR)
4044-CSD1013B-220MCT-ND - Cut Tape (CT)
4044-CSD1013B-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD1013B-220M
Description
FIXED IND 22UH 3A 38 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 3 A 38mOhm Max 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
-
Size / Dimension
0.512" L x 0.413" W (13.00mm x 10.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1062,49000 Kč624,90 Kč
10051,40310 Kč5 140,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30046,83463 Kč14 050,39 Kč
60044,16860 Kč26 501,16 Kč
90042,68147 Kč38 413,32 Kč
1 50040,88185 Kč61 322,78 Kč
2 10039,73911 Kč83 452,13 Kč
3 00039,37125 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč