
CSD1013B-100M | |
|---|---|
DigiKey Part Number | 4044-CSD1013B-100MTR-ND - Tape & Reel (TR) 4044-CSD1013B-100MCT-ND - Cut Tape (CT) 4044-CSD1013B-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD1013B-100M |
Description | FIXED IND 10UH 4.2A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.2 A 18mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSD1013B-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.413" W (13.00mm x 10.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 100 | 51,40310 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 46,83463 Kč | 14 050,39 Kč |
| 600 | 44,16860 Kč | 26 501,16 Kč |
| 900 | 42,68147 Kč | 38 413,32 Kč |
| 1 500 | 40,88185 Kč | 61 322,78 Kč |
| 2 100 | 39,73911 Kč | 83 452,13 Kč |
| 3 000 | 39,37125 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

