6.8 µH Shielded Wirewound Inductor 5 A 18.7mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD0910B-6R8M

DigiKey Part Number
4044-CSD0910B-6R8MTR-ND - Tape & Reel (TR)
4044-CSD0910B-6R8MCT-ND - Cut Tape (CT)
4044-CSD0910B-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD0910B-6R8M
Description
FIXED IND 6.8UH 5A 18.7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 5 A 18.7mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSD0910B-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Shielded
DC Resistance (DCR)
18.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1054,95200 Kč549,52 Kč
10045,18980 Kč4 518,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30041,17287 Kč12 351,86 Kč
60038,82845 Kč23 297,07 Kč
90037,52086 Kč33 768,77 Kč
1 50035,93780 Kč53 906,70 Kč
2 10034,93307 Kč73 359,45 Kč
3 00034,12175 Kč102 365,25 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč